
PA4320.473NLT | |
|---|---|
DigiKey Part Number | 553-3682-2-ND - Tape & Reel (TR) 553-3682-1-ND - Cut Tape (CT) 553-3682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4320.473NLT |
Description | FIXED IND 47UH 4.2A 56 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 4.2 A 56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4320.473NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,54400 € | 15,44 € |
| 100 | 1,26950 € | 126,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,14720 € | 344,16 € |
| 600 | 1,08182 € | 649,09 € |
| 900 | 1,04536 € | 940,82 € |
| 1.500 | 1,00119 € | 1.501,79 € |
| 2.100 | 0,97317 € | 2.043,66 € |
| 3.000 | 0,95150 € | 2.854,50 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,19960 € |

