
PA4303.154NLT | |
|---|---|
DigiKey Part Number | 553-2494-2-ND - Tape & Reel (TR) 553-2494-1-ND - Cut Tape (CT) 553-2494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4303.154NLT |
Description | FIXED IND 150UH 950MA 462 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 950 mA 462mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4303.154NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 462mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,01600 € | 10,16 € |
| 100 | 0,83550 € | 83,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,70421 € | 528,16 € |
| 1.500 | 0,66411 € | 996,16 € |
| 2.250 | 0,64174 € | 1.443,91 € |
| 3.750 | 0,61466 € | 2.304,97 € |
| 5.250 | 0,59747 € | 3.136,72 € |
| 7.500 | 0,57978 € | 4.348,35 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |

