
P1170.224NLT | |
|---|---|
DigiKey Part Number | 553-1965-2-ND - Tape & Reel (TR) 553-1965-1-ND - Cut Tape (CT) 553-1965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1170.224NLT |
Description | FIXED IND 220UH 1A 400 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 1 A 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1170.224NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744771220 | Würth Elektronik | 1.955 | 732-4025-1-ND | 1,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,27900 € | 12,79 € |
| 100 | 1,05190 € | 105,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91772 € | 458,86 € |
| 1.000 | 0,86544 € | 865,44 € |
| 1.500 | 0,83628 € | 1.254,42 € |
| 2.500 | 0,80098 € | 2.002,45 € |
| 3.500 | 0,77857 € | 2.724,99 € |
| 5.000 | 0,75552 € | 3.777,60 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |


