
P1167.272NL | |
|---|---|
DigiKey Part Number | 553-2864-ND |
Manufacturer | |
Manufacturer Product Number | P1167.272NL |
Description | FIXED IND 2.7UH 3.5A 16 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 3.5 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 0,76033 € | 68,43 € |
| 180 | 0,71694 € | 129,05 € |
| 270 | 0,69267 € | 187,02 € |
| 450 | 0,66331 € | 298,49 € |
| 630 | 0,64465 € | 406,13 € |
| 900 | 0,62549 € | 562,94 € |
| 2.250 | 0,57884 € | 1.302,39 € |
| 4.500 | 0,54595 € | 2.456,78 € |
| 9.000 | 0,53788 € | 4.840,92 € |
| Unit Price without VAT: | 0,76033 € |
|---|---|
| Unit Price with VAT: | 0,88959 € |

