Direct
Similar
Similar

P0250.224NLT | |
|---|---|
DigiKey Part Number | 553-1934-2-ND - Tape & Reel (TR) 553-1934-1-ND - Cut Tape (CT) 553-1934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0250.224NLT |
Description | FIXED IND 220UH 1.2A 380 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 1.2 A 380mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0250.224NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.733" L x 0.596" W (18.62mm x 15.14mm) | |
Height - Seated (Max) | 0.290" (7.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92300 € | 9,23 € |
| 100 | 0,75900 € | 75,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70220 € | 175,55 € |
| 500 | 0,66214 € | 331,07 € |
| 750 | 0,63979 € | 479,84 € |
| 1.250 | 0,61271 € | 765,89 € |
| 1.750 | 0,59553 € | 1.042,18 € |
| 2.500 | 0,57784 € | 1.444,60 € |
| 6.250 | 0,54218 € | 3.388,62 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |






