


LPT600/71NMO | |
|---|---|
DigiKey Part Number | 553-LPT600/71NMO-ND |
Manufacturer | |
Manufacturer Product Number | LPT600/71NMO |
Description | 5G 617-7125MHZ, NMO MOUNT, MONOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, CBRS, IoT, Wi-Fi Dome NMO Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.205GHz, 3.75GHz, 4.7GHz, 5.537GHz, 6.562GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 6GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 2, 3.5 | |
Return Loss | - | |
Gain | -1.6dB, 2.6dB, 3.8dB, 2.9dB, 2.8dB, 3.4dB | |
Power - Max | 60 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.770" (95.76mm) | |
Applications | 4G, 5G, CBRS, IoT, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,41000 € | 32,41 € |
| 10 | 26,38800 € | 263,88 € |
| 25 | 24,88320 € | 622,08 € |
| 100 | 23,22930 € | 2.322,93 € |
| 250 | 22,44116 € | 5.610,29 € |
| Unit Price without VAT: | 32,41000 € |
|---|---|
| Unit Price with VAT: | 37,91970 € |


