Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JXD0-9007NLT | |
|---|---|
DigiKey Part Number | 553-JXD0-9007NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JXD0-9007NLT |
Description | CONN,RJ45,1X1, 100D NO EMI,LED,T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Category | Height Above Board 0.570" (14.50mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J00-0045NL | Pulse Electronics | 0 | 553-1619-5-ND | 5,89000 € | Parametric Equivalent |
| J0006D01BNL | Pulse Electronics | 362 | 553-1849-ND | 6,76000 € | Parametric Equivalent |
| J0011D01BNL | Pulse Electronics | 2.155 | 553-1483-ND | 8,10000 € | Parametric Equivalent |
| J0073D01BNL | Pulse Electronics | 114 | 553-1490-ND | 5,60000 € | Parametric Equivalent |
| JXD0-9007NL | Pulse Electronics | 0 | 553-JXD0-9007NL-ND | 4,08354 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 4,08356 € | 1.470,08 € |
| Unit Price without VAT: | 4,08356 € |
|---|---|
| Unit Price with VAT: | 4,77777 € |














