Diode 100 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WQ-13-F

DigiKey Part Number
31-1N4148WQ-13-FTR-ND - Tape & Reel (TR)
31-1N4148WQ-13-FCT-ND - Cut Tape (CT)
31-1N4148WQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WQ-13-F
Description
DIODE STANDARD 100V 150MA SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08100 €0,81 €
1000,04630 €4,63 €
5000,03352 €16,76 €
1.0000,02980 €29,80 €
2.0000,02857 €57,14 €
5.0000,02326 €116,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01738 €173,80 €
20.0000,01709 €341,80 €
30.0000,01633 €489,90 €
50.0000,01433 €716,50 €
100.0000,01369 €1.369,00 €
250.0000,01228 €3.070,00 €
500.0000,01140 €5.700,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €