
HXE2012HLT | |
|---|---|
DigiKey Part Number | 553-HXE2012HLTTR-ND - Tape & Reel (TR) 553-HXE2012HLTCT-ND - Cut Tape (CT) 553-HXE2012HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXE2012HLT |
Description | TRANSF ESS BMS 1000V 5.0KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.733" L x 0.492" W (18.63mm x 12.50mm) | |
Height - Seated (Max) | 0.344" (8.74mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,65500 € | 36,55 € |
| 25 | 3,35560 € | 83,89 € |
| 50 | 3,16900 € | 158,45 € |
| 100 | 3,01120 € | 301,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,14144 € | 785,36 € |
| 500 | 3,04320 € | 1.521,60 € |
| 750 | 2,98696 € | 2.240,22 € |
| 1.250 | 2,91740 € | 3.646,75 € |
| 1.750 | 2,87235 € | 5.026,61 € |
| 2.500 | 2,82528 € | 7.063,20 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,59260 € |

