


HXB6005HLT | |
|---|---|
DigiKey Part Number | 553-HXB6005HLTTR-ND - Tape & Reel (TR) 553-HXB6005HLTCT-ND - Cut Tape (CT) 553-HXB6005HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB6005HLT |
Description | MOD SIN 1GPP 1:1 EXT HF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.691" L x 0.480" W (17.55mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Transformer Type LAN 1G Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HXB5012HLT | Pulse Electronics | 340 | 553-HXB5012HLTCT-ND | 4,34000 € | Parametric Equivalent |
| HXB6004HLT | Pulse Electronics | 1.448 | 553-HXB6004HLTCT-ND | 4,58000 € | Parametric Equivalent |
| HXB6008HLT | Pulse Electronics | 133 | 553-HXB6008HLTCT-ND | 4,73000 € | Parametric Equivalent |
| HXB6009HLT | Pulse Electronics | 350 | 553-HXB6009HLTCT-ND | 4,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 4,10000 € | 41,00 € |
| 25 | 3,93520 € | 98,38 € |
| 50 | 3,81380 € | 190,69 € |
| 100 | 3,69570 € | 369,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,49003 € | 1.221,51 € |
| 700 | 3,38051 € | 2.366,36 € |
| 1.050 | 3,31786 € | 3.483,75 € |
| 1.750 | 3,24034 € | 5.670,60 € |
| 2.450 | 3,19018 € | 7.815,94 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,31180 € |

