


HXB5G013HLT | |
|---|---|
DigiKey Part Number | 553-HXB5G013HLTTR-ND - Tape & Reel (TR) 553-HXB5G013HLTCT-ND - Cut Tape (CT) 553-HXB5G013HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB5G013HLT |
Description | MOD SIN 5GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,58700 € | 35,87 € |
| 25 | 3,29160 € | 82,29 € |
| 50 | 3,10740 € | 155,37 € |
| 100 | 2,95180 € | 295,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,03040 € | 1.060,64 € |
| 700 | 2,93543 € | 2.054,80 € |
| 1.050 | 2,88110 € | 3.025,16 € |
| 1.750 | 2,81387 € | 4.924,27 € |
| 2.450 | 2,77036 € | 6.787,38 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,48730 € |

