
HX6106NLT | |
|---|---|
DigiKey Part Number | 553-3762-2-ND - Tape & Reel (TR) 553-3762-1-ND - Cut Tape (CT) 553-3762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX6106NLT |
Description | PULSE XFMR 350UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.715" L x 0.511" W (18.16mm x 12.98mm) |
Part Status Active | Height - Seated (Max) 0.410" (10.41mm) |
Transformer Type LAN, Power over Ethernet (PoE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 7,43900 € | 74,39 € |
| 25 | 7,13640 € | 178,41 € |
| 50 | 6,91420 € | 345,71 € |
| 100 | 6,69790 € | 669,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,48750 € | 1.297,50 € |
| 400 | 6,28290 € | 2.513,16 € |
| 600 | 6,16590 € | 3.699,54 € |
| 1.000 | 6,02124 € | 6.021,24 € |
| 1.400 | 5,92764 € | 8.298,70 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,64080 € |



