
HX5062NLT | |
|---|---|
DigiKey Part Number | 553-HX5062NLTTR-ND - Tape & Reel (TR) 553-HX5062NLTCT-ND - Cut Tape (CT) 553-HX5062NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5062NLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5062NLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.689" L x 0.480" W (17.50mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX5062FNLT | Pulse Electronics | 727 | 553-3320-1-ND | 5,80000 € | Direct |
| HX5004ENL | Pulse Electronics | 1.745 | 553-3204-5-ND | 7,92000 € | Parametric Equivalent |
| HX5004ENLT | Pulse Electronics | 16 | 553-HX5004ENLTCT-ND | 5,17000 € | Parametric Equivalent |
| HX5062NL | Pulse Electronics | 4.266 | 553-3248-5-ND | 7,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 4,28300 € | 42,83 € |
| 25 | 4,10960 € | 102,74 € |
| 50 | 3,98300 € | 199,15 € |
| 100 | 3,85960 € | 385,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,67050 € | 1.101,15 € |
| 600 | 3,55537 € | 2.133,22 € |
| 900 | 3,48947 € | 3.140,52 € |
| 1.500 | 3,40800 € | 5.112,00 € |
| 2.100 | 3,35524 € | 7.046,00 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,54580 € |











