
HX1217NLT | |
|---|---|
DigiKey Part Number | 553-HX1217NLTTR-ND - Tape & Reel (TR) 553-HX1217NLTCT-ND - Cut Tape (CT) 553-HX1217NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1217NLT |
Description | PULSE XFMR 1:1 TX 1:1 RX 350UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1217NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.358" W (12.70mm x 9.09mm) |
Part Status Active | Height - Seated (Max) 0.236" (5.99mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX1217NL | Pulse Electronics | 1 | 553-3203-5-ND | 4,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,95500 € | 39,55 € |
| 25 | 3,79600 € | 94,90 € |
| 50 | 3,67920 € | 183,96 € |
| 100 | 3,56530 € | 356,53 € |
| 250 | 3,41940 € | 854,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,28470 € | 1.970,82 € |
| 1.200 | 3,18135 € | 3.817,62 € |
| 1.800 | 3,12222 € | 5.620,00 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,12460 € |

