350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5007EFNLT

DigiKey Part Number
553-H5007EFNLTTR-ND - Tape & Reel (TR)
553-H5007EFNLTCT-ND - Cut Tape (CT)
553-H5007EFNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H5007EFNLT
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H5007EFNLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.689" L x 0.600" W (17.50mm x 15.24mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,51000 €5,51 €
104,97600 €49,76 €
254,77480 €119,37 €
504,62720 €231,36 €
1004,48320 €448,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3004,26297 €1.278,89 €
6004,12885 €2.477,31 €
9004,05211 €3.646,90 €
1.5003,95726 €5.935,89 €
2.1003,89586 €8.181,31 €
Manufacturers Standard Package
Unit Price without VAT:5,51000 €
Unit Price with VAT:6,44670 €