
H2009NL | |
|---|---|
DigiKey Part Number | 553-1332-5-ND |
Manufacturer | |
Manufacturer Product Number | H2009NL |
Description | MODULE XFRMR VOIP DL LAN 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H2009NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.518" L x 0.595" W (13.16mm x 15.11mm) | |
Height - Seated (Max) | 0.251" (6.37mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 6,72000 € | 67,20 € |
| 35 | 6,34886 € | 222,21 € |
| 70 | 6,15071 € | 430,55 € |
| 105 | 6,03743 € | 633,93 € |
| 280 | 5,77071 € | 1.615,80 € |
| 525 | 5,60528 € | 2.942,77 € |
| 1.015 | 5,43630 € | 5.517,84 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,70480 € |


