
E5908-5VA155-L | |
|---|---|
DigiKey Part Number | 553-E5908-5VA155-L-ND |
Manufacturer | |
Manufacturer Product Number | E5908-5VA155-L |
Description | CONN RJ45 8P8C 2X2 STACKED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA FR52), Nylon FR52, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 5,19261 € | 1.869,34 € |
| Unit Price without VAT: | 5,19261 € |
|---|---|
| Unit Price with VAT: | 6,07535 € |


