
BSCH000603033N6S00 | |
|---|---|
DigiKey Part Number | 553-BSCH000603033N6S00TR-ND - Tape & Reel (TR) 553-BSCH000603033N6S00CT-ND - Cut Tape (CT) 553-BSCH000603033N6S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH000603033N6S00 |
Description | FIXED IND 3.6NH 310MA 250 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 310 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 6.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 100 | 0,01330 € | 1,33 € |
| 1.000 | 0,01088 € | 10,88 € |
| 5.000 | 0,00949 € | 47,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00852 € | 127,80 € |
| 30.000 | 0,00803 € | 240,90 € |
| 45.000 | 0,00776 € | 349,20 € |
| 75.000 | 0,00743 € | 557,25 € |
| 105.000 | 0,00722 € | 758,10 € |
| 150.000 | 0,00701 € | 1.051,50 € |
| 375.000 | 0,00648 € | 2.430,00 € |
| 750.000 | 0,00612 € | 4.590,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

