
BMRA000606306R8MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA000606306R8MA1TR-ND - Tape & Reel (TR) 553-BMRA000606306R8MA1CT-ND - Cut Tape (CT) 553-BMRA000606306R8MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA000606306R8MA1 |
Description | FIXED IND 6.8UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,22420 € | 22,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18434 € | 184,34 € |
| 2.000 | 0,17383 € | 347,66 € |
| 3.000 | 0,16795 € | 503,85 € |
| 5.000 | 0,16084 € | 804,20 € |
| 7.000 | 0,15633 € | 1.094,31 € |
| 10.000 | 0,15168 € | 1.516,80 € |
| 25.000 | 0,14039 € | 3.509,75 € |
| 50.000 | 0,13990 € | 6.995,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

