470 nH Shielded Molded Inductor 8.5 A 18.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMME00040412R47MX2

DigiKey Part Number
553-BMME00040412R47MX2TR-ND - Tape & Reel (TR)
553-BMME00040412R47MX2CT-ND - Cut Tape (CT)
553-BMME00040412R47MX2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMME00040412R47MX2
Description
FIXED IND 470NH 8.5A 18.4 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 8.5 A 18.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.2A
Shielding
Shielded
DC Resistance (DCR)
18.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,53200 €5,32 €
1000,43720 €43,72 €
1.0000,35954 €359,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33904 €678,08 €
4.0000,31974 €1.278,96 €
6.0000,30897 €1.853,82 €
10.0000,29594 €2.959,40 €
14.0000,29368 €4.111,52 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €