6.8 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA000606306R8MV1

DigiKey Part Number
553-BMMA000606306R8MV1TR-ND - Tape & Reel (TR)
553-BMMA000606306R8MV1CT-ND - Cut Tape (CT)
553-BMMA000606306R8MV1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMMA000606306R8MV1
Description
FIXED IND 6.8UH 4.5A 60 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,27800 €2,78 €
1000,22820 €22,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18770 €187,70 €
2.0000,17698 €353,96 €
3.0000,17100 €513,00 €
5.0000,16376 €818,80 €
7.0000,15917 €1.114,19 €
10.0000,15444 €1.544,40 €
25.0000,14295 €3.573,75 €
50.0000,14264 €7.132,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €