
BMMA000505302R2MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA000505302R2MV1TR-ND - Tape & Reel (TR) 553-BMMA000505302R2MV1CT-ND - Cut Tape (CT) 553-BMMA000505302R2MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA000505302R2MV1 |
Description | FIXED IND 2.2UH 5.8A 29.2 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5.8 A 29.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,30170 € | 30,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24809 € | 248,09 € |
| 2.000 | 0,23394 € | 467,88 € |
| 3.000 | 0,22604 € | 678,12 € |
| 5.000 | 0,21648 € | 1.082,40 € |
| 7.000 | 0,21041 € | 1.472,87 € |
| 10.000 | 0,20417 € | 2.041,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

