
BBUP00321611600Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00321611600Y00TR-ND - Tape & Reel (TR) 553-BBUP00321611600Y00CT-ND - Cut Tape (CT) 553-BBUP00321611600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00321611600Y00 |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,07810 € | 7,81 € |
| 250 | 0,06696 € | 16,74 € |
| 500 | 0,05922 € | 29,61 € |
| 1.000 | 0,05207 € | 52,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04174 € | 125,22 € |
| 6.000 | 0,03776 € | 226,56 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

