
APCA00070745100M00 | |
|---|---|
DigiKey Part Number | 553-APCA00070745100M00TR-ND - Tape & Reel (TR) 553-APCA00070745100M00CT-ND - Cut Tape (CT) 553-APCA00070745100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APCA00070745100M00 |
Description | FIXED IND 10UH 3.1A 39.6 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.1 A 39.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 39.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,97500 € | 9,75 € |
| 100 | 0,80150 € | 80,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65941 € | 659,41 € |
| 2.000 | 0,62187 € | 1.243,74 € |
| 3.000 | 0,60094 € | 1.802,82 € |
| 5.000 | 0,57634 € | 2.881,70 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |

