
ADCC00252012R24MC1 | |
|---|---|
DigiKey Part Number | 553-ADCC00252012R24MC1TR-ND - Tape & Reel (TR) 553-ADCC00252012R24MC1CT-ND - Cut Tape (CT) 553-ADCC00252012R24MC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCC00252012R24MC1 |
Description | FIXED IND 240NH 6.7A 13 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Wirewound Inductor 6.7 A 13mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06727 € | 201,81 € |
| Unit Price without VAT: | 0,06727 € |
|---|---|
| Unit Price with VAT: | 0,07871 € |

