Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0540-S-2-R

DigiKey Part Number
668-SMT-0540-S-2-RTR-ND - Tape & Reel (TR)
668-SMT-0540-S-2-RCT-ND - Cut Tape (CT)
668-SMT-0540-S-2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0540-S-2-R
Description
BUZZER MAGNETIC 3V 0.2X 0.2" SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0540-S-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Series
Current - Supply
100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Side
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
Zero-Peak Signal
Termination
Solder Pads
Voltage - Rated
3 V
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Voltage Range
2 ~ 4V
Height - Seated (Max)
0.087" (2.20mm)
Frequency
4kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,43800 €14,38 €
251,30840 €32,71 €
501,21980 €60,99 €
1001,13780 €113,78 €
2501,06628 €266,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,88601 €2.215,03 €
5.0000,87115 €4.355,75 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,15280 €