
AT-2250-T-LW50-R | |
|---|---|
DigiKey Part Number | 668-1304-ND |
Manufacturer | |
Manufacturer Product Number | AT-2250-T-LW50-R |
Description | BUZZER PIEZO 15V 22MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 15 V 5mA 5kHz 92dB @ 15V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-2250-T-LW50-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 15 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 92dB @ 15V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,30600 € | 23,06 € |
| 25 | 2,07920 € | 51,98 € |
| 50 | 1,92620 € | 96,31 € |
| 100 | 1,78690 € | 178,69 € |
| 450 | 1,52504 € | 686,27 € |
| 900 | 1,42048 € | 1.278,43 € |
| 1.350 | 1,36344 € | 1.840,64 € |
| 5.400 | 1,31241 € | 7.087,01 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,53340 € |

