
AT-1052-T | |
|---|---|
DigiKey Part Number | 668-AT-1052-TTR-ND - Tape & Reel (TR) 668-AT-1052-TCT-ND - Cut Tape (CT) 668-AT-1052-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT-1052-T |
Description | BUZZER PIEZO 75DB 5.2KHZ 5VP-P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 5mA 5.2kHz 75dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AT-1052-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 5 ~ 25V | |
Frequency | 5.2kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,47000 € | 24,70 € |
| 25 | 2,25000 € | 56,25 € |
| 50 | 2,09860 € | 104,93 € |
| 100 | 1,95920 € | 195,92 € |
| 250 | 1,94876 € | 487,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,70945 € | 1.367,56 € |
| 1.600 | 1,59444 € | 2.551,10 € |
| 2.400 | 1,59211 € | 3.821,06 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,67380 € |


