
AS03604MR-N50-R | |
|---|---|
DigiKey Part Number | 668-1593-ND |
Manufacturer | |
Manufacturer Product Number | AS03604MR-N50-R |
Description | SPEAKER 4OHM 3W TOP PORT 85DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 150 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS03604MR-N50-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 20 kHz | |
Frequency - Self Resonant | 200Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | IEC 60601-1-8 | |
Termination | Quick Connect | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 10 | 5,90700 € | 59,07 € |
| 40 | 5,07950 € | 203,18 € |
| 80 | 4,71988 € | 377,59 € |
| 120 | 4,52408 € | 542,89 € |
| 280 | 4,14639 € | 1.160,99 € |
| 520 | 3,89510 € | 2.025,45 € |
| 1.000 | 3,79983 € | 3.799,83 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 8,99730 € |



