New Product
Image for AMM-3742-3-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMM-3742-3-T

DigiKey Part Number
668-AMM-3742-3-TTR-ND - Tape & Reel (TR)
668-AMM-3742-3-TCT-ND - Cut Tape (CT)
668-AMM-3742-3-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMM-3742-3-T
Description
MEMS ANALOG MIC -42DB 1.8VDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
60 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
60 Hz ~ 20 kHz
Sensitivity
-42dB ±1dB @ 94dB SPL
S/N Ratio
57.5dB
Impedance
300 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
140 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,24800 €12,48 €
251,13520 €28,38 €
501,05800 €52,90 €
1000,98680 €98,68 €
2500,90864 €227,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
11.4000,74107 €8.448,20 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,86030 €