
AMM-3538-2-B | |
|---|---|
DigiKey Part Number | 668-AMM-3538-2-BTR-ND - Tape & Reel (TR) 668-AMM-3538-2-BCT-ND - Cut Tape (CT) 668-AMM-3538-2-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-3538-2-B |
Description | ANALOG MICROPHONE -38DB 1.6VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-3538-2-B Models |
Category | S/N Ratio 66dB |
Manufacturer PUI Audio, Inc. | Impedance 300 Ohms |
Series | Voltage - Rated 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Range 1.6 V ~ 3.6 V |
Part Status Active | Current - Supply 110 µA |
Type MEMS (Silicon) | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm) |
Frequency Range 20 Hz ~ 20 kHz | Height (Max) 0.043" (1.10mm) |
Sensitivity -38dB ±1dB @ 94dB SPL | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,87000 € | 18,70 € |
| 25 | 1,70280 € | 42,57 € |
| 50 | 1,58780 € | 79,39 € |
| 100 | 1,48170 € | 148,17 € |
| 250 | 1,43040 € | 357,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,23657 € | 1.545,71 € |
| 2.500 | 1,16861 € | 2.921,52 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

