
AMM-3537-B | |
|---|---|
DigiKey Part Number | 668-AMM-3537-BTR-ND - Tape & Reel (TR) 668-AMM-3537-BCT-ND - Cut Tape (CT) 668-AMM-3537-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-3537-B |
Description | ANALOG MEMS MIC 3.5 X 2.65MM -37 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-3537-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -37dB ±1dB @ 94dB SPL | |
S/N Ratio | 70dB | |
Impedance | 400 Ohms | |
Voltage - Rated | 2.7 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 105 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.045" (1.15mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,75400 € | 17,54 € |
| 25 | 1,59720 € | 39,93 € |
| 50 | 1,48920 € | 74,46 € |
| 100 | 1,38950 € | 138,95 € |
| 250 | 1,32988 € | 332,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,15983 € | 1.449,79 € |
| 2.500 | 1,08651 € | 2.716,28 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,62080 € |

