New Product
20 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 2.4 V ~ 3.3 V Omnidirectional ( -42dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMM-2742-B

DigiKey Part Number
668-AMM-2742-BTR-ND - Tape & Reel (TR)
668-AMM-2742-BCT-ND - Cut Tape (CT)
668-AMM-2742-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMM-2742-B
Description
ANALOG MEMS MIC 2.75 X 1.85MM -4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 2.4 V ~ 3.3 V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
AMM-2742-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 10 kHz
Sensitivity
-42dB ±1dB @ 94dB SPL
S/N Ratio
63dB
Impedance
130 Ohms
Voltage - Rated
2.7 V
Voltage Range
2.4 V ~ 3.3 V
Current - Supply
105 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.039" (1.00mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,39200 €13,92 €
251,26680 €31,67 €
501,18100 €59,05 €
1001,10160 €110,16 €
2501,02704 €256,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,91998 €1.149,98 €
2.5000,85776 €2.144,40 €
3.7500,83909 €3.146,59 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,07090 €