Buzzers Indicator, Internally Driven Piezo 12 V 20mA 3.5kHz 100dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-2435-TT-HT

DigiKey Part Number
668-AI-2435-TT-HT-ND
Manufacturer
Manufacturer Product Number
AI-2435-TT-HT
Description
PIEZO IND 3500HZ 100DB 12V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 20mA 3.5kHz 100dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AI-2435-TT-HT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
5 ~ 20V
Frequency
3.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
100dB @ 12V, 10cm
Current - Supply
20mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.925" Dia (23.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,71000 €4,71 €
103,60200 €36,02 €
253,25280 €81,32 €
503,01640 €150,82 €
1002,80090 €280,09 €
2502,54460 €636,15 €
5002,36980 €1.184,90 €
1.0002,20975 €2.209,75 €
Manufacturers Standard Package
Unit Price without VAT:4,71000 €
Unit Price with VAT:5,51070 €