
AI-1223-TWT-5V-7 | |
|---|---|
DigiKey Part Number | 668-AI-1223-TWT-5V-7-ND |
Manufacturer | |
Manufacturer Product Number | AI-1223-TWT-5V-7 |
Description | NDICATOR 5VDC 90DB 2300HZ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 5 V 30mA 2.3kHz 90dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6.5V | |
Frequency | 2.3kHz | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,83700 € | 38,37 € |
| 25 | 3,46640 € | 86,66 € |
| 50 | 3,21500 € | 160,75 € |
| 100 | 2,98580 € | 298,58 € |
| 300 | 2,66243 € | 798,73 € |
| 500 | 2,52698 € | 1.263,49 € |
| 1.000 | 2,35660 € | 2.356,60 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,86170 € |

