
ABLF2061A | |
|---|---|
DigiKey Part Number | 668-ABLF2061A-ND |
Manufacturer | |
Manufacturer Product Number | ABLF2061A |
Description | BENDER 20MM 6.1KHZ 54NF 30VPP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.1 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 6.1 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 54000pF @ 100kHz | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,55400 € | 35,54 € |
| 25 | 3,20960 € | 80,24 € |
| 50 | 2,97640 € | 148,82 € |
| 100 | 2,76380 € | 276,38 € |
| 400 | 2,39210 € | 956,84 € |
| 800 | 2,22961 € | 1.783,69 € |
| 1.200 | 2,14093 € | 2.569,12 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,44050 € |

