
PE44820B-X | |
|---|---|
DigiKey Part Number | 1046-1144-2-ND - Tape & Reel (TR) 1046-1144-1-ND - Cut Tape (CT) 1046-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE44820B-X |
Description | IC PHASE SHIFT 8-BIT 32-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 1.7GHz ~ 2.2GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 1.7GHz ~ 2.2GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 7,36400 € | 73,64 € |
| 25 | 6,97560 € | 174,39 € |
| 100 | 6,44210 € | 644,21 € |
| 250 | 6,12252 € | 1.530,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,89700 € | 2.948,50 € |
| 1.000 | 5,68463 € | 5.684,63 € |
| 1.500 | 5,56620 € | 8.349,30 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 9,92160 € |











