
PE42524B-X | |
|---|---|
DigiKey Part Number | 1046-1136-2-ND - Tape & Reel (TR) 1046-1136-1-ND - Cut Tape (CT) 1046-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42524B-X |
Description | IC RF SWITCH SPDT 40GHZ DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 40 GHz 50Ohm Die |
Datasheet | Datasheet |
EDA/CAD Models | PE42524B-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 40GHz | |
Isolation | - | |
Insertion Loss | 5.5dB | |
Test Frequency | -, 40GHz | |
P1dB | - | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,35000 € | 55,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,15234 € | 17.076,17 € |
| Unit Price without VAT: | 55,35000 € |
|---|---|
| Unit Price with VAT: | 64,75950 € |


