RF Mixer IC CATV 136MHz ~ 941MHz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4152A-Z

DigiKey Part Number
1046-1148-2-ND - Tape & Reel (TR)
1046-1148-1-ND - Cut Tape (CT)
1046-1148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE4152A-Z
Description
HIGH-LINEARITY MOSFET QUAD MIXER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mixer IC CATV 136MHz ~ 941MHz 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CATV
Frequency
136MHz ~ 941MHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
9.5mA
Voltage - Supply
3V
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,50000 €13,50 €
109,50000 €95,00 €
1008,01010 €801,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,54423 €19.632,69 €
Manufacturers Standard Package
Unit Price without VAT:13,50000 €
Unit Price with VAT:15,79500 €