
EK46130-02 | |
|---|---|
DigiKey Part Number | 1046-1155-ND |
Manufacturer | |
Manufacturer Product Number | EK46130-02 |
Description | EVALUATION BOARD FOR PE46130 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE46130 UltraCMOS®, HaRP™ Monolithic Phase and Amplitude Controller (MPAC) 2.3GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Monolithic Phase and Amplitude Controller (MPAC) | |
Frequency | 2.3GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE46130 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.3GHz ~ 2.7GHz | |
Function | Monolithic Phase and Amplitude Controller (MPAC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,73000 € | 322,73 € |
| Unit Price without VAT: | 322,73000 € |
|---|---|
| Unit Price with VAT: | 377,59410 € |


