10 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4071A.18.10

DigiKey Part Number
W128-500-ND
Manufacturer
Manufacturer Product Number
C4071A.18.10
Description
CABLE 10COND 22AWG GRAY 500'
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.268" (6.81mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1556,99000 €556,99 €
5495,10200 €2.475,51 €
Manufacturers Standard Package
Unit Price without VAT:556,99000 €
Unit Price with VAT:651,67830 €
Alternate Length
CABLE 10COND 22AWG GRAY 100'
In-Stock: 18
Unit Price: 174,62000 €
CABLE 10COND 22AWG GRAY
In-Stock: 3500
Unit Price: 0,79337 €