
76512.18.07 | |
|---|---|
DigiKey Part Number | C76512L-100-ND |
Manufacturer | |
Manufacturer Product Number | 76512.18.07 |
Description | HOOK-UP STRND 16AWG BLUE 100' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.123" (3.12mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,84000 € | 29,84 € |
| 5 | 24,41200 € | 122,06 € |
| 10 | 18,98800 € | 189,88 € |
| Unit Price without VAT: | 29,84000 € |
|---|---|
| Unit Price with VAT: | 34,91280 € |








