18 AWG Hook-Up Wire 16/30 Multiple 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76502.18.77

DigiKey Part Number
76502.18.77-ND
Manufacturer
Manufacturer Product Number
76502.18.77
Description
HOOK-UP STRND 18AWG MULT 500'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Multiple 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HOOK-UP STRND 18AWG WHITE
In-Stock: 11000
Unit Price: 0,10998 €
HOOK-UP STRND 18AWG RED 500'
In-Stock: 7000
Unit Price: 0,12170 €
HOOK-UP STRND 18AWG ORANGE
In-Stock: 4000
Unit Price: 0,10698 €
HOOK-UP STRND 18AWG YELLOW 500'
In-Stock: 10000
Unit Price: 0,12088 €
HOOK-UP STRND 18AWG GREEN 500'
In-Stock: 3
Unit Price: 57,92000 €