
5131379E | |
|---|---|
DigiKey Part Number | C5131379E-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5131379E |
Description | CABLE CAT5E 8COND 24AWG YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Yellow 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluoropolymer | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29608 € | 296,08 € |
| 2.000 | 0,28150 € | 563,00 € |
| 3.000 | 0,27324 € | 819,72 € |
| 5.000 | 0,26311 € | 1.315,55 € |
| 7.000 | 0,25661 € | 1.796,27 € |
| 10.000 | 0,24986 € | 2.498,60 € |
| Unit Price without VAT: | 0,29608 € |
|---|---|
| Unit Price with VAT: | 0,34641 € |





