
BL0021ZNU3.0 | |
|---|---|
DigiKey Part Number | CBL0021ZNU3.0-25-ND |
Manufacturer | |
Manufacturer Product Number | BL0021ZNU3.0 |
Description | CBL FIBER OPTIC DUPLEX 7.62M |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode, Duplex 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | Standard | |
Type | Multimode, Duplex | |
Length | 25.00' (7.62m) | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 72.6kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | - | |
Ratings | - | |
Features | Zipcord | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |




