
AP0021ZNU3.0 | |
|---|---|
DigiKey Part Number | CAP0021ZNU3.0-100-ND |
Manufacturer | |
Manufacturer Product Number | AP0021ZNU3.0 |
Description | CBL FIBER OPTIC DUPLEX 30.5M |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode, Duplex 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | Standard | |
Type | Singlemode, Duplex | |
Length | 100.0' (30.5m) | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 72.6kg | |
Attenuation - Typ | - | |
Jacket Color | Yellow | |
Bend Radius | - | |
Ratings | - | |
Features | Zipcord | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 € | 69,29 € |
| 5 | 56,68800 € | 283,44 € |
| 10 | 44,09100 € | 440,91 € |
| Unit Price without VAT: | 69,29000 € |
|---|---|
| Unit Price with VAT: | 81,06930 € |





