
38808 | |
|---|---|
DigiKey Part Number | 38808-ND |
Manufacturer | |
Manufacturer Product Number | 38808 |
Description | HNDLR ADJ 21CELL 8X5-3/4X2-1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Corrugated Fiberboard 22.00" L x 18.88" W x 8.00" H (558.8mm x 479.6mm x 203.2mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 22.00" L x 18.88" W x 8.00" H (558.8mm x 479.6mm x 203.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 21 Cells, Dissipative, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 60,71600 € | 303,58 € |
| Unit Price without VAT: | 60,71600 € |
|---|---|
| Unit Price with VAT: | 71,03772 € |

