


37082 | |
|---|---|
DigiKey Part Number | 37082-ND |
Manufacturer | |
Manufacturer Product Number | 37082 |
Description | SHIPPER CIRC BD BOX 7X7X1-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 7.00" L x 7.00" W x 1.50" H (177.8mm x 177.8mm x 38.1mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 7.00" L x 7.00" W x 1.50" H (177.8mm x 177.8mm x 38.1mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Conductive, Dissipative, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,06130 € |

