RFID Antenna 125kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Antenna 125kHz
IoT

TP0502CAP-0589J

DigiKey Part Number
3012-TP0502CAP-0589J-ND
Manufacturer
Manufacturer Product Number
TP0502CAP-0589J
Description
RFID ANT 125KHZ 5.4X2.8X2.9MM
Customer Reference
Detailed Description
RFID Antenna 125kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Premo S.L.
Frequency
125kHz
Packaging
Retail Package
Size / Dimension
5.40mm L x 2.80mm W x 2.90mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Premo S.L.
A separate 34,27 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
16,00000 €6,00 €
Unit Price without VAT:6,00000 €
Unit Price with VAT:7,02000 €