RFID Antenna 125kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Antenna 125kHz
IoT

SEA-B-0500J

DigiKey Part Number
3012-SEA-B-0500J-ND
Manufacturer
Manufacturer Product Number
SEA-B-0500J
Description
RFID ANT 125KHZ 50.8X10.6X6.8MM
Customer Reference
Detailed Description
RFID Antenna 125kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Premo S.L.
Series
-
Packaging
Retail Package
Part Status
Active
Frequency
125kHz
Features
-
Size / Dimension
50.80mm L x 10.60mm W x 6.80mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Premo S.L.
A separate 25,82 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
112,91000 €12,91 €
Unit Price without VAT:12,91000 €
Unit Price with VAT:15,10470 €